
The HEC4023BT is a 3-input NAND gate IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 3.4mA and a low level output current of 4.2mA. The IC is supplied with a maximum voltage of 15V and a minimum voltage of 3V. It is packaged in a SO-8 surface mount package and is available in quantities of 2500 per reel.
NXP HEC4023BT,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4023BT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
