
Dual JK-type positive edge-triggered flip-flop IC, featuring 2 independent JK flip-flops, each with single-ended inputs and non-inverting polarity. Operates with a minimum supply voltage of 3V and a maximum of 15V, supporting a frequency up to 30MHz. This CMOS logic IC offers a propagation delay of 210ns and a turn-on delay time of 280ns. Designed for surface mounting in a 16-pin SOIC package, it functions within an operating temperature range of -40°C to 85°C, with output currents of -3.6mA (high) and 3.6mA (low).
Sign in to ask questions about the NXP HEC4027BT,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEC4027BT,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -3.6mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 210ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4027BT,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
