
The HEC4093BT is a quad 2-input NAND gate IC from NXP, packaged in a SOT-108 case. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a propagation delay of 185ns and can handle high and low level output currents of up to 4.2mA. The IC is available in a rail/tube packaging format with 57 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-108 |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 185ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |