
The HEC4093BT,112 is a 4-channel NAND gate IC from NXP, packaged in a 4-pin SO package. It features high level and low level output currents of 3.4mA and 4.2mA, respectively. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a rail/tube packaging configuration with 57 units per package.
NXP HEC4093BT,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4093BT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.