NXP HEC4093BT-Q100J HEC4093BT-Q100/SO14/REEL13//
Checking distributor stock and pricing after the page loads.
NXP HEC4093BT-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 1uA |
| Series | 4000B |
| RoHS | Compliant |