
The HEC4094BT,118 is an 8-bit unidirectional shift register with 3-STATE output. It is available in a SOIC package and is designed to operate over a temperature range of -40°C to 125°C. This device is mounted using surface mount techniques and is compliant with RoHS regulations. The HEC4094BT,118 is part of the 4000B series and is packaged on a tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
NXP HEC4094BT,118 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
