The HEC4538BT is a multivibrator IC from NXP, packaged in a SO case. It operates over a supply voltage range of 3V to 15V and can withstand temperatures from -55°C to 125°C. The device has a high level output current of -4.2mA and a low level output current of 4.2mA. It is lead free and RoHS compliant, making it suitable for a variety of applications.
NXP HEC4538BT technical specifications.
| Package/Case | SO |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.