
Dual 3-input NOR gate integrated circuit in a 14-pin PDIP package. Features two independent 3-input NOR gates with a total of seven input lines and one output line. Operates with a supply voltage range of 3V to 15V, offering a high level output current of -3.6mA and a low level output current of 3.6mA. Typical propagation delay is 30ns, with a turn-on delay time of 55ns. Designed for through-hole mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4000BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4000BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Length | 19.5mm |
| Logic Function | NOR GATE, Inverter |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 7 |
| Number of Inputs | 7 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Turn-On Delay Time | 55ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4000BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
