
Dual 3-input NOR gate IC, featuring two independent NOR gates with a total of seven input lines and one output line per gate. Operating with a minimum supply voltage of 3V and a maximum of 15V, this CMOS logic component offers a high level output current of -3.6mA and a low level output current of 3.6mA. Designed for surface mounting in a SO package, it boasts a propagation delay of 30ns and a quiescent current of 4uA, with an operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4000BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Logic Function | NOR GATE, Inverter |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 7 |
| Number of Inputs | 7 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4000BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
