
Dual 4-input NOR gate IC, featuring two independent NOR gates, each with four input lines. This CMOS logic IC operates with a supply voltage range of 3V to 15V and offers a high-level output current of -3.6mA and a low-level output current of 3.6mA. Packaged in a 14-pin SOIC surface mount configuration with gold contact plating, it boasts a propagation delay of 40ns and a turn-on delay time of 20ns. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
NXP HEF4002BT,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4002BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
