
Buffers & Line Drivers 3-S HEX INVRTNG BUF
Checking distributor stock and pricing after the page loads.
NXP HEF40098BPN technical specifications.
| Package/Case | SOT-38-16 |
| High Level Output Current | -12.5mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Bits | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
