
Hex inverting buffer with 3-state output, featuring 6 channels and 2 circuits. This CMOS logic IC operates with a supply voltage range of 3V to 15V, offering a high-level output current of 20mA and a low-level output current of 10mA. Designed for surface mounting in a 16-pin SO package, it boasts a propagation delay of 50ns and a turn-on delay time of 25ns. Operating temperature spans from -40°C to 85°C, with a quiescent current of 16uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF40098BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| High Level Output Current | 20mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40098BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
