The HEF40098BT,653 is a 16-bit dual bus driver with a supply voltage range of 3 to 15V and a maximum current of 120mA. It operates over an industrial temperature range of -40 to 85°C. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. The HEF40098BT,653 is a logic IC type bus driver with a propagation delay of 160ns and a load capacitance of 50pF. It has two ports and an inverted output polarity.
NXP HEF40098BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 160 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 160 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 120 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF40098BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.