
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R
Checking distributor stock and pricing after the page loads.
NXP HEF40106BTD-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 180ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
