Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF40106BTT,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF40106BTT,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -3.6mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| Weight | 0.007549oz |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40106BTT,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.