
CMOS Quad 2-Input NAND Gate IC, featuring 4 independent NAND gates with 2 inputs each. Operates with a supply voltage range of 3V to 15V, nominal 15V. Offers a low-level output current of 3.6mA and high-level output current of -3.6mA, with a general output current of 2.4mA. This through-hole mounted component has a propagation delay of 40ns and a quiescent current of 4uA. Encased in a PDIP package, it is lead-free and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4011UBP652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4011UBP652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4011UBP652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
