
Quadruple 2-input NAND gate IC, featuring CMOS technology and a 14-pin SOIC package for surface mounting. Operates with a supply voltage range of 3V to 15V, offering a propagation delay of 40ns. Supports high level output current of -3.6mA and low level output current of 3.6mA, with a quiescent current of 4uA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is part of the 4000B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4011UBT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4011UBT,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4011UBT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
