Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4013BP-Q100U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | 3.4mA |
| Input Capacitance | 7.5pF |
| Logic Function | D-Type |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4013BP-Q100U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.