
Dual D-type flip-flop IC, featuring two independent D-type flip-flops. Operates with a supply voltage range of 3V to 15V, with a typical operating voltage of 12V. Offers a propagation delay of 220ns and a quiescent current of 4uA. Packaged in a 14-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. Supports single-ended input and non-inverting polarity, with high and low level output currents of -4.2mA and 4.2mA respectively. Suitable for operation between -40°C and 125°C.
NXP HEF4013BTT,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Length | 5.1mm |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4013BTT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
