The NXP HEF4013BTT,118 is a dual D flip-flop integrated circuit with a supply voltage range of 3V to 15V and a nominal supply voltage of 5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 14-pin TSSOP package and has a propagation delay of 220ns. It is designed for use in automotive applications and has a maximum frequency of 7MHz.
NXP HEF4013BTT,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 220 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 7000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4013BTT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.