NXP HEF4014BT-Q100J technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4014BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
