
Quadruple bilateral switches, featuring four SPST (Single Pole Single Throw) channels, operate with a minimum supply voltage of 4.5V and a maximum of 15.5V, with a typical operating voltage of 15V. This through-hole mounted component, housed in a PDIP package measuring 19.5mm x 6.48mm x 3.2mm, offers an on-state resistance of 350 Ohms and a maximum power dissipation of 400mW. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
NXP HEF4016BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 350R |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4016BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
