
Hex D-type flip-flop IC, featuring 6 bits with single-ended inputs and non-inverting outputs. Operates with positive edge clock triggering, a maximum frequency of 45MHz, and a propagation delay of 20ns. This CMOS technology component supports a supply voltage range of 4.5V to 15.5V, with output currents of -3.6mA (high) and 3.6mA (low). Packaged in a 16-pin DIP for through-hole mounting, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
NXP HEF40174BP,652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 45MHz |
| High Level Output Current | -3.6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40174BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
