4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16
Sign in to ask questions about the NXP HEF40175BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF40175BP technical specifications.
| Package/Case | 300 |
| Logic Function | D-Type |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40175BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.