
CMOS D-type flip-flop IC featuring positive edge clock triggering. This single circuit offers 4 bits of data storage with 4 single-ended inputs and 4 non-inverting outputs. Operating across a 3V to 15V supply range, it achieves a maximum frequency of 45MHz with a propagation delay of 160ns. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component functions from -40°C to 125°C.
Sign in to ask questions about the NXP HEF40175BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF40175BP,652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 45MHz |
| Height | 3.2mm |
| High Level Output Current | 3.4mA |
| Input Type | SINGLE-ENDED |
| Length | 19.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40175BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
