
The HEF40175BTD is a 4-bit D-type flip-flop from NXP, featuring single-ended input and a maximum supply voltage of 15.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-109 package. The device has a propagation delay of 25ns and is RoHS compliant.
Sign in to ask questions about the NXP HEF40175BTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF40175BTD technical specifications.
| Package/Case | SOT-109 |
| High Level Output Current | -3.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40175BTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
