
CMOS Johnson decade counter IC, featuring a 5-stage design with 10 bits per element. Operates with a minimum supply voltage of 3V and a maximum of 15V, with a nominal supply voltage of 20V. Offers asynchronous reset and supports through-hole mounting in a 16-pin PDIP package. Achieves a maximum operating frequency of 30MHz with a propagation delay of 290ns. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
NXP HEF4017BP,652 technical specifications.
| Package/Case | PDIP |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 290ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4017BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
