
CMOS dual 4-input buffer/inverter IC featuring 8 channels and 2 independent circuits. Offers 3-state outputs with high-level output current of 45mA and low-level output current of 30mA. Operates across a supply voltage range of 3V to 15V with a wide temperature range from -40°C to 85°C. Through-hole mounting in a PDIP package with a propagation delay of 60ns.
NXP HEF40240BP652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 45mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 720 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40240BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
