
CMOS buffer/inverter IC featuring dual 4-input circuits with 8 channels and 8 outputs. Offers 3-state output capability, supporting a wide supply voltage range of 3V to 15V. Delivers high level output current of 45mA and low level output current of 30mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 60ns. Surface mountable in a 20-pin SO package, this RoHS compliant component is ideal for logic applications.
NXP HEF40240BT,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 45mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40240BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
