
CMOS buffer/driver IC featuring 8 channels with 3-state outputs. This dual 4-bit buffer offers non-inverting logic and operates with a supply voltage range of 3V to 15V. It supports a high level output current of -19.5mA and a low level output current of 30mA, with a propagation delay of 60ns. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
NXP HEF40244BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -19.5mA |
| Length | 26.92mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40244BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
