
The HEF40244BT,652 is an 8-channel 4-bit inverting buffer with 3-STATE outputs. It operates from 3V to 15V and has a maximum operating temperature of 85°C. The device features a propagation delay of 190ns and a quiescent current of 16uA. It is available in a SO package and is RoHS compliant.
NXP HEF40244BT,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 45mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 62mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40244BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
