
CMOS NOR Gate IC featuring three independent 3-input NOR gates. This integrated circuit operates with a supply voltage range of 3V to 15.5V, with a nominal supply voltage of 15V. It offers a low quiescent current of 4µA and a propagation delay of 40ns. The component is housed in a 14-pin DIP package for through-hole mounting and supports output currents of 3.6mA (low level) and -3.6mA (high level). This RoHS compliant device is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4025BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4025BP,652 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4025BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
