Triple 3-input NOR gate logic IC, featuring CMOS technology and a SO package for surface mounting. Operates with a supply voltage range of 3V to 15V, offering a high level output current of -3.6mA and a low level output current of 3.6mA. Boasts a propagation delay of 40ns, with a quiescent current of 4uA. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied in tape and reel packaging.
NXP HEF4025BT,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4025BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
