
Dual JK-type flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 30MHz. This CMOS logic component offers two independent flip-flops, each with a single-ended input and differential output. It operates within a supply voltage range of 3V to 15V, with a nominal supply voltage of 15V. The device supports through-hole mounting in a PDIP package and is RoHS compliant, with a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP HEF4027BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4027BP,652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -3.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4027BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
