Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin PDIP Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 8MHz |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |