
The HEF4028BPN is a 4-bit demultiplexer from NXP, packaged in a PDIP with a lead-free finish. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 15V. This device is RoHS compliant and available in quantities of 25 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
NXP HEF4028BPN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
