The HEF4030BT,652 is a dual XOR gate IC from NXP, featuring a 14-pin SOP package. It operates within a temperature range of -40°C to 85°C, with a supply voltage of 3V to 15V. The IC has a propagation delay of 175ns and a maximum output current of 0.00036A. It is designed for industrial applications and is part of the 4000/14000/40000 family.
Sign in to ask questions about the NXP HEF4030BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4030BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 175 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 175 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4030BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.