
8-bit D-type positive edge-triggered latch, featuring single-ended inputs and 3-state outputs. This CMOS logic IC operates with a maximum frequency of 17MHz and a propagation delay of 250ns. It supports a supply voltage range of 3V to 15V and has a maximum operating temperature of 85°C. The component is housed in a 20-pin PDIP package for through-hole mounting.
NXP HEF40374BP652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 17MHz |
| Height | 3.2mm |
| High Level Output Current | -19.8mA |
| Input Type | SINGLE-ENDED |
| Length | 26.92mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40374BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
