
Flip Flops OCT.D-TYPE F-FLOP W/3ST OUTPTS
Checking distributor stock and pricing after the page loads.
NXP HEF40374BTD-T technical specifications.
| Package/Case | SOT-163 |
| High Level Output Current | -19.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
