The NXP HEF4041BP is a 14-pin DIP industrial logic inverter/buffer IC with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 75ns. The device is packaged in a DIP14 package with a width of 7.62mm and a length of 19.025mm. It is designed for use in industrial applications and has a supply voltage range of 3V to 15V.
Checking distributor stock and pricing after the page loads.
NXP HEF4041BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER/BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 75 |
| Prop. Delay@Nom-Sup | 75 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |