The HEF4043BP is a 4-bit flip-flop integrated circuit with a DIP16 package. It operates within a temperature range of -40°C to 70°C and can handle supply voltages between 4.5V and 15.5V. The device has a propagation delay of 25ns and an output current of 2.4mA. It is compliant with RoHS regulations but not SVHC compliant. The HEF4043BP is suitable for use in a variety of logic IC applications.
NXP HEF4043BP technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Output Current | 2.4mA |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4043BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
