NXP HEF4043BP652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Independent Circuits | 4 |
| Length | 19.5mm |
| Logic Function | Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 2.4mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4043BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
