
Quad R/S latch with 3-state outputs, this CMOS logic IC features four independent latch circuits, each with a single-bit storage capacity. Operating from a 3V to 15V supply, it offers a high-level output current of -3.6mA and a low-level output current of 3mA. The surface-mount SO package, measuring 10mm x 4mm x 1.45mm, provides 3-state outputs and a propagation delay of 80ns. This RoHS compliant component is suitable for operation between -40°C and 85°C.
NXP HEF4044BT,652 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -3.6mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4044BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
