
The HEF4044BTD is a 4-bit flip-flop IC from NXP, featuring a 3-state output. It operates within a temperature range of -40°C to 85°C and is available in a surface mount SO package. The device is RoHS compliant and has a propagation delay of 185ns. It can handle a maximum supply voltage of 15V and a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
NXP HEF4044BTD technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 185ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
