
Phase-Locked Loop (PLL) IC featuring a Voltage-Controlled Oscillator (VCO) with a maximum frequency of 2.7MHz. This through-hole component operates within a supply voltage range of 3V to 15V, with a nominal supply voltage of 15V and a supply current of 750uA. Packaged in a PDIP with dimensions of 19.5mm length, 6.48mm width, and 3.2mm height, it supports a single circuit and function. The device is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
NXP HEF4046BP,652 technical specifications.
| Package/Case | PDIP |
| Frequency | 2.7MHz |
| Height | 3.2mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Frequency | 2.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HE4000B |
| Supply Current | 750uA |
| Supply Voltage-Nom | 15V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4046BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
