
The HEF4046BTD-T is a clock generator IC from NXP, packaged in a SO package and available in bulk. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and a minimum supply voltage of 3V, with a supply current of 750uA. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
NXP HEF4046BTD-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| RoHS | Compliant |