
The HEF4047BTD is a multivibrator IC with a maximum operating temperature of 85°C and a maximum power dissipation of 500mW. It can handle a high level output current of -3.6mA and a low level output current of 3.6mA. The device operates within a supply voltage range of 3V to 15V and has a propagation delay of 100ns. It is packaged in a SO package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP HEF4047BTD technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
