
The HEF4049BTD is a 6-input hex inverter integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The device is packaged in a SOT-109-16 package and is available in quantities of 50. The HEF4049BTD has a propagation delay of 50ns and can operate with a supply voltage between 3V and 15V. It has a high level output current of -3.6mA and a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
NXP HEF4049BTD technical specifications.
| Package/Case | SOT-109-16 |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
