NXP HEF4050BT-Q100J technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP HEF4050BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.