The NXP HEF4051BT is a 16-channel 8-function dual-in-line logic IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 3V to 15V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 package. It is suitable for use in automotive applications.
Sign in to ask questions about the NXP HEF4051BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4051BT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4051BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.